Filter Your Search
1 - 7 of 7 results
|
PIC16CR62T-04E/PQ
Microchip Technology Inc
|
Check for Price | Obsolete | 8 | 4 MHz | 2048 | 4 MHz | 33 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 14 | YES | MROM | 5.5 V | 4 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | QFP | SQUARE | FLATPACK | GULL WING | 800 µm | QUAD | 2.35 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, METRIC, PLASTIC, QFP-44 | 44 | unknown | 8542.31.00.01 | |||||||||
|
PIC16CR62T-04E/TQ
Microchip Technology Inc
|
Check for Price | Obsolete | 8 | 4 MHz | 2048 | 4 MHz | 33 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 14 | YES | MROM | 5.5 V | 4 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | TQFP | SQUARE | FLATPACK, THIN PROFILE | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-44 | 44 | unknown | 8542.31.00.01 | |||||||||
|
PIC16CR62T-04E/SSXXX
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 8 | 5 MHz | 2048 | 128 | PIC | 4 MHz | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 14 | YES | UVPROM | 30 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | |||||||||||
|
PIC16CR62T-04E/SS
Microchip Technology Inc
|
Check for Price | Obsolete | 8 | 4 MHz | 2048 | 128 | PIC | 4 MHz | 22 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 14 | YES | OTPROM | 30 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | 125 °C | -40 °C | ISO/TS-16949 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.99 mm | 5.29 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 0.209 INCH, PLASTIC, SSOP-28 | 28 | unknown | 8542.31.00.01 | ||||
|
PIC16CR62T-04E/SO
Microchip Technology Inc
|
Check for Price | Obsolete | 8 | 4 MHz | 2048 | 128 | PIC | 4 MHz | 22 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 14 | YES | OTPROM | 30 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | 125 °C | -40 °C | ISO/TS-16949 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.5055 mm | 17.894 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, SO-28 | 28 | unknown | 8542.31.00.01 | EAR99 | |||
|
PIC16CR62T-04E/L
Microchip Technology Inc
|
Check for Price | Obsolete | 8 | 4 MHz | 2048 | 4 MHz | 33 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 14 | YES | MROM | 5.5 V | 4 V | AUTOMOTIVE | S-PQCC-J44 | Not Qualified | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | MICROCHIP TECHNOLOGY INC | LCC | PLASTIC, LCC-44 | 44 | unknown | 8542.31.00.01 | |||||||||
|
PIC16CR62T-04E/SOXXX
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 8 | 5 MHz | 2048 | 128 | PIC | 4 MHz | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 14 | YES | UVPROM | 30 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 |