Filter Your Search
1 - 10 of 72 results
|
PIC16CR58A-20/P301
Microchip Technology Inc
|
Check for Price | Obsolete | 8 | 20 MHz | 20 MHz | 12 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | MROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 3.94 mm | 7.62 mm | 22.73 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, | 18 | unknown | 8542.31.00.01 | ||||||||||||||
|
PIC16CR58A-04/P
Microchip Technology Inc
|
Check for Price | No | Obsolete | 8 | 4 MHz | 2048 | 73 | PIC | 4 MHz | 12 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | MROM | 2.5 mA | 6.25 V | 3 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | e0 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.94 mm | 7.62 mm | 22.73 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP18,.3 | 18 | unknown | 8542.31.00.01 | EAR99 | |||
|
PIC16CR58A-04I/SO
Microchip Technology Inc
|
Check for Price | No | Obsolete | 8 | 4 MHz | 2048 | 73 | PIC | 4 MHz | 12 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | MROM | 2.5 mA | 6.25 V | 3 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e0 | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.51 mm | 11.58 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP18,.4 | 18 | unknown | 8542.31.00.01 | EAR99 | ||
|
PIC16CR58AT-10E/SS
Microchip Technology Inc
|
Check for Price | Obsolete | 8 | 10 MHz | 2048 | 10 MHz | 12 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | MROM | 10 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.99 mm | 5.29 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | SSOP, | 20 | unknown | 8542.31.00.01 | |||||||||
|
PIC16CR58AT-04E/SS
Microchip Technology Inc
|
Check for Price | Obsolete | 8 | 4 MHz | 2048 | 4 MHz | 12 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | MROM | 3.3 mA | 6.25 V | 3 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.99 mm | 5.29 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | SSOP, | 20 | unknown | 8542.31.00.01 | |||||||||
|
PIC16CR58A-10E/P
Microchip Technology Inc
|
Check for Price | No | Obsolete | 8 | 10 MHz | 2048 | 73 | PIC | 10 MHz | 12 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | MROM | 10 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T18 | Not Qualified | e0 | 125 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 3.94 mm | 7.62 mm | 22.73 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, DIP18,.3 | 18 | unknown | 8542.31.00.01 | |||
|
PIC16CR58A-04E/SS
Microchip Technology Inc
|
Check for Price | No | Obsolete | 8 | 4 MHz | 2048 | 73 | PIC | 4 MHz | 12 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | MROM | 3.3 mA | 6.25 V | 3 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e0 | 125 °C | -40 °C | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.99 mm | 5.29 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | SSOP, SSOP20,.3 | 20 | unknown | 8542.31.00.01 | |||
|
PIC16CR58AT-04/SO
Microchip Technology Inc
|
Check for Price | Obsolete | 8 | 4 MHz | 2048 | 4 MHz | 12 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | MROM | 2.5 mA | 6.25 V | 3 V | COMMERCIAL | R-PDSO-G18 | Not Qualified | 70 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.51 mm | 11.58 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, | 18 | unknown | 8542.31.00.01 | EAR99 | |||||||||
|
PIC16CR58AT-20E/SO
Microchip Technology Inc
|
Check for Price | Obsolete | 8 | 20 MHz | 2048 | 20 MHz | 12 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 12 | NO | MROM | 20 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G18 | Not Qualified | 125 °C | -40 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.51 mm | 11.58 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, | 18 | unknown | 8542.31.00.01 | |||||||||
|
PIC16CR58A-20I/SP
Microchip Technology Inc
|
Check for Price | Obsolete | 8 | 20 MHz | 20 MHz | 12 | NO | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | OTPROM | 17 mA | 6.25 V | 3 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | 85 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | MICROCHIP TECHNOLOGY INC | DIP | DIP, | 18 | unknown | 8542.31.00.01 |