Filter Your Search
1 - 2 of 2 results
|
PIC16C770/P
Microchip Technology Inc
|
$1.7981 | Yes | Yes | Not Recommended | 8 | 20 MHz | 2048 | 256 | PIC | 20 MHz | 16 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | CAN ALSO OPERATE AT 2.5V MIN SUPPLY | NO | NO | YES | 14 | YES | OTPROM | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | e3 | 70 °C | 18 | PLASTIC/EPOXY | DIP | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 22.8 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-18 | 18 | compliant | EAR99 | 8542.31.00.01 | 1999-06-07 | Microchip | ||
|
PIC16C770/PHXX
Microchip Technology Inc
|
Check for Price | Not Recommended | 8 | 20 MHz | 20 MHz | 16 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | CAN ALSO OPERATE AT 2.5V MIN SUPPLY | NO | NO | YES | 14 | YES | OTPROM | 5.5 V | 4 V | COMMERCIAL | R-PDIP-T18 | e3 | 70 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 22.8 mm | MICROCHIP TECHNOLOGY INC | DIP-18 | compliant | EAR99 | 8542.31.00.01 |