Filter Your Search
1 - 1 of 1 results
|
PIC16C73A-04E/SP
Microchip Technology Inc
|
Check for Price | Yes | Obsolete | 8 | 4 MHz | 4096 | 192 | PIC | 4 MHz | 22 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 14 | YES | MROM | 20 mA | 6 V | 4 V | AUTOMOTIVE | R-PDIP-T28 | Not Qualified | e3 | 125 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 7.62 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-28 | 28 | compliant | 8542.31.00.01 |