Filter Your Search
1 - 1 of 1 results
|
PIC16C72-04/SO
Microchip Technology Inc
|
Check for Price | Yes | Yes | Not Recommended | 8 | 4 MHz | 2048 | 128 | PIC16 | 4 MHz | 22 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 8 | 14 | YES | OTPROM | 5 mA | 6 V | 4 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | TS 16949 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, SO-28 | 28 | compliant | EAR99 | 8542.31.00.01 | 1990-01-01 | Microchip |