Filter Your Search
1 - 1 of 1 results
|
PIC16C712-20/JW
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 1024 | 128 | PIC | 20 MHz | 13 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 4V MINIMUM SUPPLY AT 4 MHZ | NO | NO | YES | 14 | YES | UVPROM | 8 mA | 5.5 V | 5 V | COMMERCIAL | R-GDIP-T18 | Not Qualified | e3 | 70 °C | 18 | CERAMIC, GLASS-SEALED | WDIP | DIP18,.3 | RECTANGULAR | IN-LINE, WINDOW | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.95 mm | 7.62 mm | 22.86 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, WINDOWED, CERAMIC, MO-036, DIP-18 | 18 | compliant | 8542.31.00.01 |