Parametric results for: pic16c71120eso under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic16c71120eso
Select parts from the table below to compare.
Compare
Compare
PIC16C711-20E/SO
Microchip Technology Inc
$4.5702 Yes Yes Not Recommended 8 20 MHz 1024 68 PIC16 20 MHz 13 3 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 1 8 14 NO OTPROM 30 mA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G18 Not Qualified e3 1 125 °C -40 °C 260 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.64 mm 7.5055 mm 11.544 mm MICROCHIP TECHNOLOGY INC SOIC 0.300 INCH, PLASTIC, SOP-18 18 compliant EAR99 8542.31.00.01 1990-01-01 Microchip