Filter Your Search
1 - 8 of 8 results
|
PIC16C710T-10/SS
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 512 | 36 | PIC16 | 10 MHz | 13 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED-POINT | YES | NO | YES | 1 | 8 | 14 | NO | EPROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 20 | PLASTIC/EPOXY | SSOP | SOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.99 mm | 5.29 mm | 10.58 mm | MICROCHIP TECHNOLOGY INC | SSOP | 0.209 INCH, PLASTIC, SSOP-20 | 20 | compliant | 8542.31.00.01 | |||||
|
PIC16C710T-10E/SO
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 10 MHz | 512 | 36 | PIC | 10 MHz | 13 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 14 | NO | OTPROM | 30 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G18 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.5055 mm | 11.544 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, SOP-18 | 18 | compliant | 8542.31.00.01 | ||||||||
|
PIC16C710T-10C/SO
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 10 MHz | 512 | 36 | 10 MHz | 13 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 14 | NO | OTPROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 70 °C | 18 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.5055 mm | 11.544 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, SO-18 | 18 | compliant | 8542.31.00.01 | ||||||||||||||
|
PIC16C710T-10I/SS
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 512 | 36 | PIC16 | 10 MHz | 13 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED-POINT | YES | NO | YES | 1 | 8 | 14 | NO | EPROM | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SSOP | SOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.99 mm | 5.29 mm | 10.58 mm | MICROCHIP TECHNOLOGY INC | QFP | 0.209 INCH, PLASTIC, MS-026, SSOP-20 | 20 | compliant | 8542.31.00.01 | ||||
|
PIC16C710T-10/SO
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 10 MHz | 512 | 36 | PIC | 10 MHz | 13 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 14 | NO | OTPROM | 30 mA | 6 V | 4.5 V | COMMERCIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 70 °C | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.5 mm | 11.55 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, SOIC-18 | 18 | compliant | 8542.31.00.01 | |||||||||||
|
PIC16C710T-10C/SS
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 10 MHz | 512 | 36 | 10 MHz | 13 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 14 | NO | OTPROM | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.99 mm | 5.29 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | QFP | 0.209 INCH, PLASTIC, MS-026, SSOP-20 | 20 | compliant | 8542.31.00.01 | ||||||||||||||
|
PIC16C710T-10E/SS
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 512 | 36 | PIC16 | 10 MHz | 13 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED-POINT | YES | NO | YES | 1 | 8 | 14 | NO | EPROM | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G20 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SSOP | SOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.99 mm | 5.29 mm | 10.58 mm | MICROCHIP TECHNOLOGY INC | QFP | 0.209 INCH, PLASTIC, MS-026, SSOP-20 | 20 | compliant | 8542.31.00.01 | ||||
|
PIC16C710T-10I/SO
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 10 MHz | 512 | 36 | PIC | 10 MHz | 13 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | YES | 14 | NO | OTPROM | 30 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.5055 mm | 11.544 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, SOP-18 | 18 | compliant | 8542.31.00.01 |