Parametric results for: pic16c710t10iss under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic16c710t10iss
Select parts from the table below to compare.
Compare
Compare
PIC16C710T-10I/SS
Microchip Technology Inc
Check for Price Yes Yes Active 8 20 MHz 512 36 PIC16 10 MHz 13 3 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED-POINT YES NO YES 1 8 14 NO EPROM 5.5 V 4.5 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 20 PLASTIC/EPOXY SSOP SOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.99 mm 5.29 mm 10.58 mm MICROCHIP TECHNOLOGY INC QFP 0.209 INCH, PLASTIC, MS-026, SSOP-20 20 compliant 8542.31.00.01