Filter Your Search
1 - 10 of 1,225 results
|
PIC16C620A-04I/SO
Microchip Technology Inc
|
$0.6785 | Yes | Yes | Not Recommended | 8 | 40 MHz | 512 | 96 | PIC16 | 20 MHz | 13 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | 14 | NO | OTPROM | 7 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP18,.4 | 18 | compliant | EAR99 | 8542.31.00.01 | 1990-01-01 | Microchip | ||||
|
PIC16C621A-20/SO
Microchip Technology Inc
|
$0.6842 | Yes | Yes | Not Recommended | 8 | 40 MHz | 1024 | 96 | PIC16 | 20 MHz | 13 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | 14 | NO | OTPROM | 7 mA | 5.5 V | 5 V | COMMERCIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 70 °C | 260 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, MS-013, SO-18 | 18 | compliant | EAR99 | 8542.31.00.01 | 1990-01-01 | Microchip | |||||
|
PIC16C620A-04/P
Microchip Technology Inc
|
$0.6934 | Yes | Yes | Not Recommended | 8 | 40 MHz | 512 | 96 | PIC16 | 4 MHz | 13 | 3 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | 14 | NO | OTPROM | 7 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T18 | Not Qualified | e3 | 70 °C | 260 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 22.86 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP-18 | 18 | compliant | EAR99 | 8542.31.00.01 | 1990-01-01 | Microchip | ||||||
|
PIC16C621AT-20I/SS
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Not Recommended | 8 | 40 MHz | 1024 | 96 | PIC16 | 20 MHz | 13 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | 14 | NO | OTPROM | 7 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.98 mm | 5.25 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 0.209 INCH, PLASTIC, MO-150, SSOP-20 | 20 | compliant | EAR99 | 8542.31.00.01 | 1990-01-01 | |||||
|
PIC16C621A-04I/SS
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Not Recommended | 8 | 40 MHz | 1024 | 96 | PIC16 | 20 MHz | 13 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | 14 | NO | OTPROM | 7 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 20 | PLASTIC/EPOXY | SSOP | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.98 mm | 5.25 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 0.209 INCH, PLASTIC, MO-150, SSOP-20 | 20 | compliant | 8542.31.00.01 | 1990-01-01 | Microchip | |||||
|
PIC16C620AT-04/SO
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Not Recommended | 8 | 40 MHz | 512 | 96 | PIC16 | 20 MHz | 13 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | 14 | NO | OTPROM | 2 mA | 5.5 V | 5 V | COMMERCIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 70 °C | 260 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP18,.4 | 18 | compliant | EAR99 | 8542.31.00.01 | 1990-01-01 | Microchip | |||||
|
PIC16C622AT-20/SO
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Not Recommended | 8 | 20 MHz | 2048 | 128 | PIC16 | 20 MHz | 13 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | 8 | NO | OTPROM | 7 mA | 6 V | 3 V | COMMERCIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 70 °C | 260 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.5 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, MS-013, SO-18 | 18 | compliant | EAR99 | 8542.31.00.01 | 1990-01-01 | Microchip | ||||||||||
|
PIC16C62B-20/SS
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Not Recommended | 8 | 20 MHz | 2048 | 128 | PIC16 | 20 MHz | 22 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | 14 | YES | OTPROM | 20 mA | 5.5 V | 4 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 260 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 0.209 INCH, PLASTIC, MS-150, SSOP-28 | 28 | compliant | EAR99 | 8542.31.00.01 | 1990-01-01 | ||||
|
PIC16C620-04I/SO
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Not Recommended | 8 | 4 MHz | 512 | 80 | PIC16 | 20 MHz | 13 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | 14 | NO | OTPROM | 3.3 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP18,.4 | 18 | compliant | EAR99 | 8542.31.00.01 | 1990-01-01 | |||||
|
PIC16C620A-20I/SO
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Not Recommended | 8 | 40 MHz | 512 | 96 | PIC16 | 20 MHz | 13 | 3 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | 14 | NO | OTPROM | 7 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G18 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP18,.4 | 18 | compliant | EAR99 | 8542.31.00.01 | 1990-01-01 | Microchip |