Parametric results for: pic16c57cess under Microcontrollers

Filter Your Search

1 - 7 of 7 results

|
-
-
Manufacturer Part Number: pic16c57cess
Select parts from the table below to compare.
Compare
Compare
PIC16C57C-E/SS123
Microchip Technology Inc
Check for Price Active 8 40 MHz 2048 PIC 40 MHz 20 1 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO EPROM 6.25 V 2.5 V AUTOMOTIVE R-PDSO-G28 125 °C -40 °C 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 1.98 mm 5.25 mm 10.2 mm MICROCHIP TECHNOLOGY INC SSOP-28 compliant 3A991.A.2 8542.31.00.01
PIC16C57C-E/SSXXX
Microchip Technology Inc
Check for Price Contact Manufacturer 8 5 MHz 2048 72 PIC 40 MHz 20 1 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 8 NO UVPROM 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G28 Not Qualified 125 °C -40 °C 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 635 µm DUAL 5.3 mm 10.2 mm MICROCHIP TECHNOLOGY INC SSOP, SSOP28,.3 compliant 3A991.A.2 8542.31.00.01 SSOP 28
PIC16C57C-E/SS301
Microchip Technology Inc
Check for Price Active 8 40 MHz 2048 PIC 40 MHz 20 1 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO EPROM 6.25 V 2.5 V AUTOMOTIVE R-PDSO-G28 125 °C -40 °C 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 1.98 mm 5.25 mm 10.2 mm MICROCHIP TECHNOLOGY INC SSOP-28 compliant 3A991.A.2 8542.31.00.01
PIC16C57C-E/SS
Microchip Technology Inc
Check for Price Contact Manufacturer 8 5 MHz 2048 72 PIC 40 MHz 20 1 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 8 NO UVPROM 5.5 V 2.5 V AUTOMOTIVE R-PDSO-G28 Not Qualified 125 °C -40 °C 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 635 µm DUAL 5.3 mm 10.2 mm MICROCHIP TECHNOLOGY INC SSOP, SSOP28,.3 compliant 3A991.A.2 8542.31.00.01 SSOP 28
PIC16C57CE/SS123
Microchip Technology Inc
Check for Price Active 8 40 MHz 2048 PIC 40 MHz 20 1 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO EPROM 6.25 V 2.5 V AUTOMOTIVE R-PDSO-G28 125 °C -40 °C 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 1.98 mm 5.25 mm 10.2 mm MICROCHIP TECHNOLOGY INC SSOP, compliant 3A991.A.2 8542.31.00.01 2017-12-19
PIC16C57CE/SS301
Microchip Technology Inc
Check for Price Active 8 40 MHz 2048 PIC 40 MHz 20 1 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO EPROM 6.25 V 2.5 V AUTOMOTIVE R-PDSO-G28 125 °C -40 °C 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 1.98 mm 5.25 mm 10.2 mm MICROCHIP TECHNOLOGY INC SSOP, compliant 3A991.A.2 8542.31.00.01 2017-12-19
PIC16C57CE/SS
Microchip Technology Inc
Check for Price Not Recommended 8 40 MHz 2048 72 72 4 MHz 20 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 8 8 NO EPROM 6.25 V 2.5 V AUTOMOTIVE R-PDSO-G28 125 °C -40 °C 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 650 µm DUAL 1.98 mm 5.25 mm 10.2 mm MICROCHIP TECHNOLOGY INC , compliant 8542.31.00.01 2017-12-19