Filter Your Search
1 - 1 of 1 results
|
PIC16C57-LPT/SS
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 250 kHz | 2048 | 72 | 72 | PIC | 40 kHz | 20 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ROM PROTECT; ICC_MAX AT FOSC = 32KHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 12 | NO | OTPROM | 32 µA | 6.25 V | 5 V | COMMERCIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 70 °C | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | DUAL | 17.9 mm | MICROCHIP TECHNOLOGY INC | SSOP | 0.209 INCH, PLASTIC, SSOP-28 | 28 | compliant | 8542.31.00.01 |