Parametric results for: pic16c56xt/so under Microcontrollers

Filter Your Search

1 - 8 of 8 results

|
-
-
-
Manufacturer Part Number: pic16c56xtso
Select parts from the table below to compare.
Compare
Compare
PIC16C56XT/SO301
Microchip Technology Inc
Check for Price Buy Active 8 40 MHz 1024 PIC 4 MHz 12 1 YES 3.25 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO EPROM 6.25 V 3.25 V COMMERCIAL R-PDSO-G18 70 °C 18 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.64 mm 7.49 mm 11.53 mm MICROCHIP TECHNOLOGY INC SOP, compliant 8542.31.00.01 2017-12-19
PIC16C56-XT/SO301
Microchip Technology Inc
Check for Price Buy Active 8 40 MHz 1024 PIC 4 MHz 12 1 YES 3.25 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO EPROM 6.25 V 3.25 V COMMERCIAL R-PDSO-G18 70 °C 18 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.64 mm 7.49 mm 11.53 mm MICROCHIP TECHNOLOGY INC SOIC-18 compliant 8542.31.00.01
PIC16C56XT/SO123
Microchip Technology Inc
Check for Price Buy Active 8 40 MHz 1024 PIC 4 MHz 12 1 YES 3.25 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO EPROM 6.25 V 3.25 V COMMERCIAL R-PDSO-G18 70 °C 18 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.64 mm 7.49 mm 11.53 mm MICROCHIP TECHNOLOGY INC SOP, compliant 8542.31.00.01 2017-12-19
PIC16C56-XT/SO
Microchip Technology Inc
Check for Price Buy Yes Yes Not Recommended 8 4 MHz 1024 25 25 PIC16 4 MHz 12 1 YES 3.25 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT NO NO YES 8 12 NO OTPROM 3.3 mA 6.25 V 3.25 V COMMERCIAL R-PDSO-G18 Not Qualified e3 1 70 °C 260 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.64 mm 7.49 mm 11.53 mm MICROCHIP TECHNOLOGY INC SOP, SOP18,.4 compliant 8542.31.00.01 SOIC 18 EAR99
PIC16C56XT/SO
Microchip Technology Inc
Check for Price Buy Not Recommended 8 40 MHz 1024 25 25 PIC16 4 MHz 12 2 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT NO NO YES 8 12 NO OTPROM 3.3 mA 6.25 V 5 V COMMERCIAL R-PDSO-G18 e3 1 70 °C 260 NOT SPECIFIED 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.64 mm 7.49 mm 11.53 mm MICROCHIP TECHNOLOGY INC SOP, compliant 8542.31.00.01 2017-12-19
PIC16C56-XT/SO123
Microchip Technology Inc
Check for Price Buy Active 8 40 MHz 1024 PIC 4 MHz 12 1 YES 3.25 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO EPROM 6.25 V 3.25 V COMMERCIAL R-PDSO-G18 70 °C 18 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.64 mm 7.49 mm 11.53 mm MICROCHIP TECHNOLOGY INC SOIC-18 compliant 8542.31.00.01
PIC16C56-XT/SOXXX
Microchip Technology Inc
Check for Price Buy Not Recommended 8 1 MHz 1024 25 PIC 4 MHz 12 1 YES 3.25 V MICROCONTROLLER, RISC CMOS NO NO NO NO 8 NO UVPROM 3.3 mA 6.25 V 3.25 V COMMERCIAL R-PDSO-G18 Not Qualified 70 °C 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 7.49 mm 11.53 mm MICROCHIP TECHNOLOGY INC SOP, SOP18,.4 compliant 8542.31.00.01 SOIC 18
PIC16C56-XTSO
Microchip Technology Inc
Check for Price Buy Yes Yes Not Recommended 8 4 MHz 1024 25 25 PIC16 4 MHz 12 1 YES 3.25 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT NO NO YES 8 12 NO OTPROM 3.3 mA 6.25 V 3.25 V COMMERCIAL R-PDSO-G18 Not Qualified e3 1 70 °C 260 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.64 mm 7.49 mm 11.53 mm MICROCHIP TECHNOLOGY INC SOP, SOP18,.4 compliant 8542.31.00.01 1990-01-01 SOIC 18 EAR99