Parametric results for: pic16c54at-20i/so under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: pic16c54at20iso
Select parts from the table below to compare.
Compare
Compare
PIC16C54AT-20I/SO
Microchip Technology Inc
Check for Price Yes Yes Not Recommended 8 20 MHz 512 25 PIC16 20 MHz 12 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO EPROM 16 mA 5.5 V 5 V INDUSTRIAL R-PDSO-G18 Not Qualified e3 1 85 °C -40 °C 260 ISO/TS-16949 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 2.64 mm 7.5 mm 11.53 mm MICROCHIP TECHNOLOGY INC SOIC SOP, SOP18,.4 18 compliant EAR99 8542.31.00.01
PIC16C54AT-20I/SO301
Microchip Technology Inc
Check for Price Yes Active 8 40 MHz 512 PIC 20 MHz 12 1 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO EPROM 5.5 V 5 V INDUSTRIAL R-PDSO-G18 85 °C -40 °C NOT SPECIFIED ISO/TS-16949 NOT SPECIFIED 18 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.64 mm 7.49 mm 11.53 mm MICROCHIP TECHNOLOGY INC SOIC-18 compliant 8542.31.00.01 2017-12-19
PIC16C54AT-20I/SO123
Microchip Technology Inc
Check for Price Yes Active 8 40 MHz 512 PIC 20 MHz 12 1 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO EPROM 5.5 V 5 V INDUSTRIAL R-PDSO-G18 85 °C -40 °C NOT SPECIFIED ISO/TS-16949 NOT SPECIFIED 18 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 2.64 mm 7.49 mm 11.53 mm MICROCHIP TECHNOLOGY INC SOIC-18 compliant 8542.31.00.01 2017-12-19