Parametric results for: pic16c54a20ss under Microcontrollers

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: pic16c54a20ss
Select parts from the table below to compare.
Compare
Compare
PIC16C54A-20/SS123
Microchip Technology Inc
Check for Price Active 8 40 MHz 512 PIC 20 MHz 12 1 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO EPROM 5.5 V 5 V COMMERCIAL R-PDSO-G20 70 °C ISO/TS-16949 20 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 1.98 mm 5.25 mm 7.2 mm MICROCHIP TECHNOLOGY INC SSOP-20 compliant 8542.31.00.01 2017-12-19
PIC16C54A-20/SS301
Microchip Technology Inc
Check for Price Active 8 40 MHz 512 PIC 20 MHz 12 1 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO EPROM 5.5 V 5 V COMMERCIAL R-PDSO-G20 70 °C ISO/TS-16949 20 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 1.98 mm 5.25 mm 7.2 mm MICROCHIP TECHNOLOGY INC SSOP-20 compliant 8542.31.00.01 2017-12-19
PIC16C54A-20S/SS
Microchip Technology Inc
Check for Price Yes Yes Active 8 20 MHz 512 25 25 PIC 20 MHz 20 1 YES 5 V MICROCONTROLLER, RISC CMOS ROM PROTECT NO NO NO FIXED POINT NO NO YES 8 12 NO OTPROM 20 mA 5.5 V 5 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 20 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING DUAL 5.25 mm 7.2 mm MICROCHIP TECHNOLOGY INC 0.209 INCH, PLASTIC, SSOP-20 compliant 8542.31.00.01 SSOP 20
PIC16C54A-20/SS
Microchip Technology Inc
Check for Price Yes Yes Not Recommended 8 20 MHz 512 25 PIC16 20 MHz 12 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO NO 12 NO EPROM 16 mA 5.5 V 5 V COMMERCIAL R-PDSO-G20 Not Qualified e3 1 70 °C 260 ISO/TS-16949 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.98 mm 5.25 mm 7.2 mm MICROCHIP TECHNOLOGY INC SSOP, SSOP20,.3 compliant 8542.31.00.01 1990-01-01 SSOP 20 EAR99
PIC16C54A-20S/SO
Microchip Technology Inc
Check for Price Yes Yes Active 8 20 MHz 512 25 25 PIC 20 MHz 12 1 YES 5 V MICROCONTROLLER, RISC CMOS ROM PROTECT NO NO NO FIXED POINT NO NO YES 8 12 NO OTPROM 20 mA 5.5 V 5 V INDUSTRIAL R-PDSO-G18 Not Qualified e3 1 85 °C -40 °C 18 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 11.53 mm MICROCHIP TECHNOLOGY INC 0.300 INCH, PLASTIC, SOIC-18 compliant 8542.31.00.01 SOIC 18