Filter Your Search
1 - 2 of 2 results
|
PIC1654S-H/PXXX
Microchip Technology Inc
|
Check for Price | No | Contact Manufacturer | 8 | 4 MHz | 512 | 32 | PIC | 12 | NO | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | MROM | 58 mA | 7 V | 4.5 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e0 | 110 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 22.86 mm | MICROCHIP TECHNOLOGY INC | DIP | 18 | compliant | 8542.31.00.01 | |||||||||
|
PIC1654S-H/PX
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 4.08 MHz | 512 | 32 | 4.08 MHz | 12 | NO | 5 V | MICROCONTROLLER, RISC | MOS | NO | NO | NO | NO | 12 | NO | OTPROM | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e3 | 110 °C | -40 °C | 18 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.064 mm | 7.62 mm | 22.987 mm | MICROCHIP TECHNOLOGY INC | DIP | 18 | compliant | 8542.31.00.01 | 0.300 INCH, PLASTIC, DIP-18 |