Filter Your Search
1 - 1 of 1 results
|
PIC12LF1501-I/MSVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 20 MHz | 1024 | 64 | PIC12 | 20 MHz | 6 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES 1.8V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 2 | 8 | 14 | YES | FLASH | 3.6 V | 2.5 V | INDUSTRIAL | S-PDSO-G8 | e3 | 85 °C | -40 °C | AEC-Q100; TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.19 | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP-8 | compliant | 8542.31.00.01 |