Filter Your Search
1 - 1 of 1 results
|
PIC12LF1501-E/P
Microchip Technology Inc
|
$0.7631 | Yes | Active | 8 | 20 MHz | 1024 | 64 | 64 | PIC12 | 16 MHz | 6 | 3 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | YES | 3 | 8 | 14 | YES | FLASH | 1.8 mA | 3.6 V | 2.5 V | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 9.271 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP-8 | 8 | compliant | EAR99 | 8542.31.00.01 | Microchip |