Parametric results for: pic12lc508a04p under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pic12lc508a04p
Select parts from the table below to compare.
Compare
Compare
PIC12LC508A-04/P
Microchip Technology Inc
$51.5049 Buy Yes Yes Not Recommended 8 4 MHz 512 25 PIC12 4 MHz 6 2 NO 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT NO NO YES 8 12 NO OTPROM 800 µA 5.5 V 5 V COMMERCIAL R-PDIP-T8 Not Qualified e3 70 °C 260 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 4.06 mm 7.62 mm 9.4 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, PLASTIC, DIP-8 8 compliant EAR99 8542.31.00.01 1996-05-10 Microchip
PIC12LC508A04/P
Microchip Technology Inc
Check for Price Buy Yes Yes Active 8 4 MHz 4 MHz 6 NO MICROCONTROLLER, RISC CMOS NO NO NO NO OTPROM 5.5 V 2.5 V COMMERCIAL R-PDIP-T8 Not Qualified e3 70 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY DIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE DUAL MICROCHIP TECHNOLOGY INC DIP DIP, 8 compliant