Filter Your Search
1 - 1 of 1 results
|
PIC12HV609-E/SN
Microchip Technology Inc
|
$0.9939 | Yes | Yes | Active | 8 | 20 MHz | 1792 | 64 | PIC12 | 20 MHz | 6 | 4 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 2 V MINIMUM SUPPLY AT 8 MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | 8 | NO | FLASH | 3.4 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | AEC-Q100; TS 16949 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 3.90 MM, LEAD FREE, PLASTIC, SOIC-8 | 8 | compliant | 8542.31.00.01 | Microchip |