Filter Your Search
1 - 10 of 10 results
|
PIC12F636-E/SL
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 2048 | 128 | PIC12 | 20 MHz | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2V MINIMUM SUPPLY @ 4 MHZ | NO | NO | NO | 14 | NO | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.69 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.150 INCH, PLASTIC, MS-012, SOIC-14 | 14 | compliant | 8542.31.00.01 | ||
|
PIC12F636T-I/SL
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 2048 | 128 | PIC12 | 20 MHz | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2V MINIMUM SUPPLY @ 4 MHZ | NO | NO | NO | 14 | NO | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.69 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.150 INCH, PLASTIC, MS-012, SOIC-14 | 14 | compliant | 8542.31.00.01 | ||
|
PIC12F636-I/ST
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 2048 | 128 | PIC12 | 20 MHz | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2V MINIMUM SUPPLY @ 4 MHZ | NO | NO | NO | 14 | NO | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | MICROCHIP TECHNOLOGY INC | TSSOP | 4.40 MM, MO-153, TSSOP-14 | 14 | compliant | 8542.31.00.01 | ||
|
PIC12F636-I/P
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 2048 | 128 | PIC12 | 20 MHz | 6 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2V MINIMUM SUPPLY @ 4 MHZ | NO | NO | NO | 14 | NO | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 19.05 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-14 | 14 | compliant | 8542.31.00.01 | |||
|
PIC12F636-E/ST
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 2048 | 128 | PIC12 | 20 MHz | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2V MINIMUM SUPPLY @ 4 MHZ | NO | NO | NO | 14 | NO | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | MICROCHIP TECHNOLOGY INC | TSSOP | 4.40 MM, MO-153, TSSOP-14 | 14 | compliant | 8542.31.00.01 | ||
|
PIC12F636-E/P
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 2048 | 128 | PIC12 | 20 MHz | 6 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2V MINIMUM SUPPLY @ 4 MHZ | NO | NO | NO | 14 | NO | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T14 | Not Qualified | e3 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 19.05 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-14 | 14 | compliant | 8542.31.00.01 | |||
|
PIC12F636T-I/ST
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 2048 | 128 | PIC12 | 20 MHz | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2V MINIMUM SUPPLY @ 4 MHZ | NO | NO | NO | 14 | NO | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | MICROCHIP TECHNOLOGY INC | TSSOP | 4.40 MM, MO-153, TSSOP-14 | 14 | compliant | 8542.31.00.01 | ||
|
PIC12F636-I/SL
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 2048 | 128 | PIC12 | 20 MHz | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2V MINIMUM SUPPLY @ 4 MHZ | NO | NO | NO | 14 | NO | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.69 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.150 INCH, PLASTIC, MS-012, SOIC-14 | 14 | compliant | 8542.31.00.01 | ||
|
PIC12F636T-E/SL
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 2048 | 128 | PIC12 | 20 MHz | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2V MINIMUM SUPPLY @ 4 MHZ | NO | NO | NO | 14 | NO | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.69 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.150 INCH, PLASTIC, MS-012, SOIC-14 | 14 | compliant | 8542.31.00.01 | ||
|
PIC12F636T-E/ST
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 2048 | 128 | PIC12 | 20 MHz | 6 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2V MINIMUM SUPPLY @ 4 MHZ | NO | NO | NO | 14 | NO | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | MICROCHIP TECHNOLOGY INC | TSSOP | 4.40 MM, MO-153, TSSOP-14 | 14 | compliant | 8542.31.00.01 |