Filter Your Search
1 - 2 of 2 results
|
PIC12F635-I/P
Microchip Technology Inc
|
$2.3057 | Yes | Yes | Active | 8 | 20 MHz | 1792 | 64 | PIC12 | 20 MHz | 6 | 5 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES BY 2V MINIMUM SUPPLY AT 4 MHZ | NO | NO | NO | FIXED POINT | NO | NO | YES | 1 | 8 | 8 | NO | FLASH | 3.25 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 9.271 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | 8542.31.00.01 | Microchip | ||
|
PIC12F635-I/PG
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 20 MHz | 1792 | 64 | 20 MHz | 6 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES BY 2V MINIMUM SUPPLY AT 4 MHZ | NO | NO | NO | NO | 8 | NO | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 9.271 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | 8542.31.00.01 |