Parametric results for: pic12f1572-e/msvao under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic12f1572emsvao
Select parts from the table below to compare.
Compare
Compare
PIC12F1572-E/MSVAO
Microchip Technology Inc
Check for Price Yes Active 8 32 MHz 3584 256 PIC12 32 MHz 6 4 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHZ NO YES NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 2.6 mA 5.5 V 2.5 V AUTOMOTIVE S-PDSO-G8 e3 125 °C -40 °C AEC-Q100; TS 16949 8 PLASTIC/EPOXY SOP SOP8,.19 SQUARE SMALL OUTLINE MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MICROCHIP TECHNOLOGY INC MSOP-8 compliant EAR99 8542.31.00.01