Filter Your Search
1 - 1 of 1 results
|
PIC12C671-04/P
Microchip Technology Inc
|
$1.8565 | Yes | Yes | Not Recommended | 8 | 4 MHz | 1024 | 128 | PIC12 | 4 MHz | 6 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | YES | 14 | NO | OTPROM | 5 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 9.46 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-8 | 8 | compliant | EAR99 | 8542.31.00.01 | 1997-03-24 | Microchip |