Filter Your Search
1 - 10 of 27 results
|
PIC12C509A-04E/SM
Microchip Technology Inc
|
$1.0271 | Yes | Yes | Not Recommended | 8 | 4 MHz | 1024 | 41 | PIC12 | 4 MHz | 6 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 12 | NO | OTPROM | 1.4 mA | 5.5 V | 3 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2 mm | 5.25 mm | 5.28 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.208 INCH, PLASTIC, SO-8 | 8 | compliant | EAR99 | 8542.31.00.01 | 1996-05-10 | Microchip | ||
|
PIC12C509A-04/SN
Microchip Technology Inc
|
$1.0452 | Yes | Yes | Not Recommended | 8 | 4 MHz | 1024 | 41 | PIC12 | 4 MHz | 6 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 12 | NO | OTPROM | 1.4 mA | 5.5 V | 5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | compliant | 8542.31.00.01 | 1996-05-10 | Microchip | ||||
|
PIC12C509A-04/SM
Microchip Technology Inc
|
$1.0513 | Yes | Yes | Not Recommended | 8 | 4 MHz | 1024 | 41 | PIC12 | 4 MHz | 6 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 12 | NO | OTPROM | 1.4 mA | 5.5 V | 5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2 mm | 5.25 mm | 5.28 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.208 INCH, PLASTIC, SO-8 | 8 | compliant | EAR99 | 8542.31.00.01 | 1996-05-10 | Microchip | |||
|
PIC12C509A-04I/SM
Microchip Technology Inc
|
$1.0655 | Yes | Yes | Not Recommended | 8 | 4 MHz | 1024 | 41 | PIC12 | 4 MHz | 6 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 12 | NO | OTPROM | 1.4 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2 mm | 5.25 mm | 5.28 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.208 INCH, PLASTIC, SO-8 | 8 | compliant | EAR99 | 8542.31.00.01 | 1996-05-10 | Microchip | ||
|
PIC12C509A-04/P
Microchip Technology Inc
|
$1.1098 | Yes | Yes | Not Recommended | 8 | 4 MHz | 1024 | 41 | PIC12 | 4 MHz | 6 | 2 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 12 | NO | OTPROM | 1.4 mA | 5.5 V | 5 V | COMMERCIAL | R-PDIP-T8 | Not Qualified | e3 | 70 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 7.62 mm | 9.4 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.31.00.01 | 1996-05-10 | Microchip | ||||||
|
PIC12C509A-04I/P
Microchip Technology Inc
|
$1.1620 | Yes | Yes | Not Recommended | 8 | 4 MHz | 1024 | 41 | PIC12 | 4 MHz | 6 | 2 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 12 | NO | OTPROM | 1.4 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 7.62 mm | 9.4 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.31.00.01 | 1996-05-10 | Microchip | |||||
|
PIC12C509A-04I/SN
Microchip Technology Inc
|
$1.2151 | Yes | Yes | Not Recommended | 8 | 4 MHz | 1024 | 41 | PIC12 | 4 MHz | 6 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 12 | NO | OTPROM | 1.4 mA | 5.5 V | 5 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | compliant | EAR99 | 8542.31.00.01 | 1996-05-10 | Microchip | ||
|
PIC12C509A-04E/SN
Microchip Technology Inc
|
$1.4537 | Yes | Yes | Not Recommended | 8 | 4 MHz | 1024 | 41 | PIC12 | 4 MHz | 6 | 2 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 12 | NO | OTPROM | 1.4 mA | 5.5 V | 3 V | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.150 INCH, PLASTIC, SO-8 | 8 | compliant | EAR99 | 8542.31.00.01 | 1996-05-10 | Microchip | ||
|
PIC12C509A-04E/P
Microchip Technology Inc
|
$1.5551 | Yes | Yes | Not Recommended | 8 | 4 MHz | 1024 | 41 | PIC12 | 4 MHz | 6 | 2 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | NO | NO | YES | 8 | 12 | NO | OTPROM | 1.4 mA | 5.5 V | 3 V | AUTOMOTIVE | R-PDIP-T8 | Not Qualified | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.06 mm | 7.62 mm | 9.4 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, PLASTIC, DIP-8 | 8 | compliant | EAR99 | 8542.31.00.01 | 1996-05-10 | Microchip | |||||
|
PIC12C509A04/SM
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 4 MHz | 4 MHz | 6 | YES | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | NO | OTPROM | 5.5 V | 2.5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 70 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | MICROCHIP TECHNOLOGY INC | SOIC | SOP, | 8 | compliant |