Filter Your Search
1 - 5 of 5 results
|
PI90LV027AWE
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 3.3 V | STANDARD | 2 | 2 ns | LINE DRIVER | CMOS | YES | 10 µA | EIA-644; IEEE 1596.3 | 2 | 250 mV | 2 ns | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.81 mm | DIODES INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
PI90LV027AW
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | STANDARD | 3-STATE | 2 | 2 ns | LINE DRIVER | CMOS | YES | 10 µA | EIA-644; IEEE 1596.3 | 2 | 250 mV | 2 ns | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.81 mm | PERICOM SEMICONDUCTOR CORP | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | |||
|
PI90LV027AWE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 3.3 V | STANDARD | 2 | 2 ns | LINE DRIVER | CMOS | YES | 10 µA | EIA-644; IEEE 1596.3 | 2 | 250 mV | 2 ns | 3.6 V | 3 V | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 4.9 mm | 1.75 mm | 3.81 mm | PERICOM SEMICONDUCTOR CORP | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | |||
|
PI90LV027AWEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Transferred | 3.3 V | 3-STATE | 2 | 2 ns | CMOS | YES | 10 µA | 250 mV | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | PERICOM SEMICONDUCTOR CORP | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||
|
PI90LV027AWEX
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 3.3 V | 3-STATE | 2 | 2 ns | CMOS | YES | 10 µA | 250 mV | YES | INDUSTRIAL | R-PDSO-G8 | Not Qualified | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | DIODES INC | SOP, SOP8,.25 | compliant | EAR99 | 8542.39.00.01 |