Filter Your Search
1 - 2 of 2 results
|
PI7C8140AMAE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 32 | 32 | 66 MHz | YES | 3.3 V | BUS CONTROLLER, PCI | CMOS | 3.6 V | 3 V | COMMERCIAL EXTENDED | R-PQFP-G128 | Not Qualified | e3 | 3 | 85 °C | 128 | PLASTIC/EPOXY | FQFP | QFP128,.67X.93,20 | RECTANGULAR | FLATPACK, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 3.4 mm | 14 mm | 20 mm | PERICOM SEMICONDUCTOR CORP | QFP | FQFP, QFP128,.67X.93,20 | 128 | compliant | EAR99 | 8542.31.00.01 | ||||
|
PI7C8140AMAE
Diodes Incorporated
|
Check for Price | Yes | Obsolete | PCI | 32 | 32 | 66 MHz | YES | 3.3 V | BUS CONTROLLER, PCI | CMOS | 3.6 V | 3 V | COMMERCIAL EXTENDED | R-PQFP-G128 | Not Qualified | e3 | 3 | 85 °C | 128 | PLASTIC/EPOXY | FQFP | QFP128,.67X.91,20 | RECTANGULAR | FLATPACK, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 3.4 mm | 14 mm | 20 mm | DIODES INC | FQFP, QFP128,.67X.93,20 | compliant | EAR99 | 8542.31.00.01 | Diodes Incorporated |