Filter Your Search
1 - 2 of 2 results
|
PI78B30P00F00Z1
Amphenol FCi
|
Check for Price | No | Active | 80 | 3 | 2.54 mm | 3 | 20 mΩ | 1.5 A | MALE | 400 Cycles | BOARD | GLASS FILLED POLYETHYLENE | GOLD (16) OVER NICKEL (50) | RIGHT ANGLE | BOARD EURO CONNECTOR | 1550VAC V | NO | .9452 N | 10 MΩ | .1946 N | YES | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | PLUG | S80P2 | TIN LEAD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | YES | A,B,C | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 16u inch | SOLDER | 0.433 inch | 0.55 inch | 3.7 inch | 0.108 inch | FCI | compliant | EAR99 | 8536.69.40.40 | ||
|
PI78B30P00F00Z1
Amphenol Communications Solutions
|
Check for Price | No | Active | 80 | 3 | 2.54 mm | 3 | 20 mΩ | 1.5 A | MALE | 400 Cycles | BOARD | GLASS FILLED POLYETHYLENE | GOLD (16) OVER NICKEL (50) | RIGHT ANGLE | BOARD EURO CONNECTOR | 1550VAC V | NO | .9452 N | 10 MΩ | .1946 N | YES | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | PLUG | S80P2 | TIN LEAD OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.1 inch | 0.1 inch | YES | A,B,C | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 16u inch | SOLDER | 0.433 inch | 0.55 inch | 3.7 inch | 0.108 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |