Parametric results for: pi74stx2g79 under FF/Latches

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: pi74stx2g79
Select parts from the table below to compare.
Compare
Compare
PI74STX2G79DX
Pericom Semiconductor Corporation
Check for Price No No Obsolete 1.8 V 9.5 ns 5.6 ns 1 1 YES VSSOP 150 MHz 50 pF POSITIVE EDGE STX D FLIP-FLOP CMOS 150 MHz 24 mA TRUE 5.5 V 1.65 V INDUSTRIAL R-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP8,.12,20 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH TR TIN LEAD GULL WING 500 µm DUAL 900 µm 2 mm 2.3 mm PERICOM SEMICONDUCTOR CORP TSSOP VSSOP, TSSOP8,.12,20 8 compliant EAR99 8542.39.00.01
PI74STX2G79DEX
Pericom Semiconductor Corporation
Check for Price Yes Yes Obsolete 1.8 V 9.5 ns 1 1 YES VSSOP POSITIVE EDGE STX D FLIP-FLOP TTL 150 MHz TRUE 5.5 V 1.65 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 85 °C -40 °C 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 900 µm 2 mm 2.3 mm PERICOM SEMICONDUCTOR CORP TSSOP VSSOP, 8 compliant EAR99 8542.39.00.01
PI74STX2G79UX
Pericom Semiconductor Corporation
Check for Price No Obsolete 1.8 V 9.5 ns 5.6 ns 1 1 YES TSSOP 150 MHz 50 pF POSITIVE EDGE STX D FLIP-FLOP CMOS 150 MHz 24 mA TRUE 5.5 V 1.65 V INDUSTRIAL S-PDSO-G8 Not Qualified e0 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP8,.19 SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR TIN LEAD GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm PERICOM SEMICONDUCTOR CORP TSSOP TSSOP, TSSOP8,.19 8 compliant EAR99 8542.39.00.01