Filter Your Search
1 - 1 of 1 results
![]() |
PI74STX1G32TX
Pericom Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1.8 V | 7.7 ns | 5.1 ns | 1 | 2 | YES | LSSOP | 50 pF | NO | STX | OR GATE | CMOS | 24 mA | 5.5 V | 1.65 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e0 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 950 µm | DUAL | 1.45 mm | 1.625 mm | 2.9 mm | PERICOM SEMICONDUCTOR CORP | SOT-23 | LSSOP, TSOP5/6,.11,37 | 5 | unknown | EAR99 | 8542.39.00.01 |