Filter Your Search
1 - 4 of 4 results
|
PI74ST1G126CEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 4 ns | 1 | 1 | YES | TSSOP | 3-STATE | ST | BUS DRIVER | 2 | TRUE | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | PERICOM SEMICONDUCTOR CORP | SOIC | TSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
PI74ST1G126C
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.5 V | 4 ns | 1 | 1 | YES | TSSOP | 3-STATE | ST | BUS DRIVER | 2 | TRUE | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | PERICOM SEMICONDUCTOR CORP | SOIC | TSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
PI74ST1G126CE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 4 ns | 1 | 1 | YES | TSSOP | 3-STATE | ST | BUS DRIVER | 2 | TRUE | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | PERICOM SEMICONDUCTOR CORP | SOIC | TSSOP, | 5 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
PI74ST1G126CX
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 2.5 V | 4 ns | 4 ns | 1 | 1 | YES | TSSOP | 15 pF | 3-STATE | ST | BUS DRIVER | CMOS | ENABLE HIGH | 8 mA | 2 | TRUE | 3.6 V | 1.8 V | INDUSTRIAL | R-PDSO-G5 | Not Qualified | e0 | 85 °C | -40 °C | 5 | PLASTIC/EPOXY | TSSOP5/6,.08 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 650 µm | DUAL | 1.1 mm | 1.25 mm | 2 mm | PERICOM SEMICONDUCTOR CORP | SOIC | TSSOP, TSSOP5/6,.08 | 5 | compliant | EAR99 | 8542.39.00.01 |