Filter Your Search
1 - 1 of 1 results
|
PI74LVCC3245ALE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 3.3 V | 7.2 ns | 7.2 ns | 8 | 1 | YES | TSSOP | BIDIRECTIONAL | 3-STATE | LVC/LCX/Z | BUS TRANSCEIVER | CMOS | 2.7V TO 3.6V SUPPLY FOR PORT A; 3V TO 5.5V SUPPLY FOR PORT B | COMMON CONTROL | 24 mA | 2 | TRUE | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | 0.173 INCH, LEAD FREE, PLASTIC, TSSOP-24 | 24 | compliant | EAR99 | 8542.39.00.01 |