Parametric results for: pi74lvc163aws under Counters

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: pi74lvc163a
Select parts from the table below to compare.
Compare
Compare
PI74LVC163ALE
Pericom Semiconductor Corporation
Check for Price Yes Yes Obsolete 1.8 V 14 ns 1 4 YES TSSOP UP POSITIVE EDGE LVC/LCX/Z BINARY COUNTER CMOS YES SYNCHRONOUS 3.6 V 1.65 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm PERICOM SEMICONDUCTOR CORP TSSOP TSSOP, 16 compliant EAR99 8542.39.00.01
PI74LVC163AL
Pericom Semiconductor Corporation
Check for Price No No Obsolete 1.8 V 14 ns 1 4 YES TSSOP 125 MHz 50 pF UP POSITIVE EDGE LVC/LCX/Z BINARY COUNTER CMOS YES 24 mA SYNCHRONOUS 3.6 V 1.65 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 1 85 °C -40 °C 16 PLASTIC/EPOXY TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TUBE TIN LEAD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm PERICOM SEMICONDUCTOR CORP TSSOP TSSOP, TSSOP16,.25 16 compliant EAR99 8542.39.00.01
PI74LVC163AW
Pericom Semiconductor Corporation
Check for Price No Obsolete 1.8 V 14 ns 1 4 YES SOP 125 MHz 50 pF UP POSITIVE EDGE LVC/LCX/Z BINARY COUNTER CMOS YES 24 mA SYNCHRONOUS 3.6 V 1.65 V INDUSTRIAL R-PDSO-G16 Not Qualified e0 85 °C -40 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TUBE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 1.75 mm 3.885 mm 9.9 mm PERICOM SEMICONDUCTOR CORP SOIC SOP, SOP16,.25 16 unknown EAR99 8542.39.00.01