Parametric results for: pi74lpt16374aa under Bus Driver/Transceivers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: pi74lpt16374aa
Select parts from the table below to compare.
Compare
Compare
PI74LPT16374AAX
Pericom Semiconductor Corporation
Check for Price No Obsolete 3.3 V 6.5 ns 6.5 ns 2 8 YES TSSOP 100 MHz 50 pF POSITIVE EDGE 3-STATE LPT BUS DRIVER CMOS 24 mA 2 TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G48 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm PERICOM SEMICONDUCTOR CORP TSSOP TSSOP, TSSOP48,.3,20 48 compliant EAR99 8542.39.00.01
PI74LPT16374AAE
Pericom Semiconductor Corporation
Check for Price Yes Obsolete 3.3 V 6.5 ns 6.5 ns 2 8 YES TSSOP 100 MHz 50 pF POSITIVE EDGE 3-STATE LPT BUS DRIVER CMOS 24 mA 2 TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G48 Not Qualified e3 1 85 °C -40 °C 260 40 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm PERICOM SEMICONDUCTOR CORP TSSOP TSSOP, TSSOP48,.3,20 48 compliant EAR99 8542.39.00.01
PI74LPT16374AAEX
Pericom Semiconductor Corporation
Check for Price Yes Yes Obsolete 2.7 V 6.5 ns 6.5 ns 2 8 YES TSSOP 100 MHz 50 pF POSITIVE EDGE 3-STATE LPT BUS DRIVER CMOS 24 mA 2 TRUE 3.6 V 2 V INDUSTRIAL R-PDSO-G48 Not Qualified e3 1 85 °C -40 °C 260 40 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Matte Tin (Sn) GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm PERICOM SEMICONDUCTOR CORP SSOP 0.240 INCH, GREEN, PLASTIC, MO-118B/AA, TSSOP-48 48 compliant EAR99 8542.39.00.01
PI74LPT16374AA
Pericom Semiconductor Corporation
Check for Price No Obsolete 3.3 V 6.5 ns 6.5 ns 2 8 YES TSSOP 100 MHz 50 pF POSITIVE EDGE 3-STATE LPT BUS DRIVER CMOS 24 mA 2 TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G48 Not Qualified e0 1 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm PERICOM SEMICONDUCTOR CORP TSSOP 0.240 INCH, PLASTIC, TSSOP-48 48 compliant EAR99 8542.39.00.01