Filter Your Search
1 - 2 of 2 results
|
PI74LCX827SX
Pericom Semiconductor Corporation
|
Check for Price | Obsolete | 3.3 V | 6 ns | 1 | 10 | YES | SOP | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, | 24 | unknown | EAR99 | 8542.39.00.01 | ||||||||
|
PI74LCX827S
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 3.3 V | 6 ns | 5 ns | 1 | 10 | YES | SOP | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | WITH DUAL OUTPUT ENABLE | ENABLE LOW | 24 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | PERICOM SEMICONDUCTOR CORP | SOIC | SOP, SOP24,.4 | 24 | unknown | EAR99 | 8542.39.00.01 |