Filter Your Search
1 - 3 of 3 results
|
PI74LCX573LX
Pericom Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 9.5 ns | 1 | 8 | YES | TSSOP | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373 | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, | 20 | compliant | EAR99 | 8542.39.00.01 | ||||||
|
PI74LCX573L
Pericom Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 3.3 V | 9.5 ns | 8 ns | 1 | 8 | YES | TSSOP | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373 | 24 mA | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP20,.25 | 20 | compliant | EAR99 | 8542.39.00.01 | ||
|
PI74LCX573LEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 9.5 ns | 1 | 8 | YES | TSSOP | 50 pF | 3-STATE | LVC/LCX/Z | BUS DRIVER | CMOS | BROADSIDE VERSION OF 373 | 2 | TRUE | 3.6 V | 2 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, | 20 | compliant | EAR99 | 8542.39.00.01 |