Filter Your Search
1 - 2 of 2 results
|
PI74FCT861CTP
Diodes Incorporated
|
Check for Price | Active | 5 V | 11.5 ns | 1 | 10 | NO | DIP | 300 pF | BIDIRECTIONAL | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 48 mA | 2 | TRUE | 14 mA | 5.25 V | 4.75 V | R-PDIP-T24 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | DIODES INC | , | unknown | EAR99 | 8542.39.00.01 | |||||||||
|
PI74FCT861CTP
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 1 | 10 | NO | DIP | 300 pF | BIDIRECTIONAL | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 48 mA | 2 | TRUE | 14 mA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | PERICOM SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 24 |