Filter Your Search
1 - 1 of 1 results
|
PI74FCT651CTP
Pericom Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 5.7 ns | 5.4 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | FCT | REGISTERED BUS TRANSCEIVER | CMOS | SELECT INPUT FOR MULTIPLEXED TRANSMISSION OF REGISTERED/REAL TIME DATA | INDEPENDENT CONTROL | 64 mA | 2 | INVERTED | 5.25 V | 4.75 V | INDUSTRIAL | R-PDIP-T24 | Not Qualified | e0 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.19 mm | 7.62 mm | 31.85 mm | PERICOM SEMICONDUCTOR CORP | DIP | DIP, DIP24,.3 | 24 | unknown | EAR99 | 8542.39.00.01 |