Filter Your Search
1 - 2 of 2 results
|
PI74FCT244ATHE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4.8 ns | 2 | 4 | YES | SSOP | 3-STATE | FCT | BUS DRIVER | CMOS | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | PERICOM SEMICONDUCTOR CORP | SSOP | SSOP, | 20 | compliant | EAR99 | 8542.39.00.01 | ||
|
PI74FCT244ATHEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4.8 ns | 2 | 4 | YES | SSOP | 3-STATE | FCT | BUS DRIVER | CMOS | 2 | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | PERICOM SEMICONDUCTOR CORP | SSOP | SSOP, | 20 | compliant | EAR99 | 8542.39.00.01 |