Filter Your Search
1 - 4 of 4 results
![]() |
PI74FCT162245TKE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 7 ns | 7 ns | 2 | 8 | YES | TSSOP | BIDIRECTIONAL | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 48 | PLASTIC/EPOXY | TSSOP48,.25,16 | RECTANGULAR | SMALL OUTLINE | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | PERICOM SEMICONDUCTOR CORP | SOIC | TSSOP, TSSOP48,.25,16 | 48 | unknown | EAR99 | 8542.39.00.01 | |||||||
![]() |
PI74FCT162245TKX
Pericom Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 7 ns | 1 | 8 | YES | TSSOP | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | PERICOM SEMICONDUCTOR CORP | SOIC | TSSOP, | 48 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
![]() |
PI74FCT162245TK
Pericom Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 7 ns | 1 | 8 | YES | TSSOP | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e0 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | PERICOM SEMICONDUCTOR CORP | SOIC | TSSOP, | 48 | compliant | EAR99 | 8542.39.00.01 | |||||||||||
![]() |
PI74FCT162245TKEX
Pericom Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 5 V | 7 ns | 7 ns | 2 | 8 | YES | TSSOP | BIDIRECTIONAL | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 24 mA | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | 1 | 85 °C | -40 °C | 48 | PLASTIC/EPOXY | TSSOP48,.25,16 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 9.7 mm | PERICOM SEMICONDUCTOR CORP | SOIC | TSSOP, TSSOP48,.25,16 | 48 | compliant | EAR99 | 8542.39.00.01 |