Filter Your Search
1 - 2 of 2 results
|
PI74AVC16834AE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 4.5 ns | 2.5 ns | 1 | 18 | YES | TSSOP | 50 pF | 3-STATE WITH SERIES RESISTOR | AVC | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP56,.3,20 | 56 | compliant | EAR99 | 8542.39.00.01 | 211.333 | 12.3 | 2599.3959 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2011-06-20 | 94 | YES | 7440-02-0, 1333-86-4 | DRC Conflict Free | Conflict Minerals Declaration | ||||||
|
PI74AVC16834AEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 2.5 V | 4.5 ns | 2.5 ns | 1 | 18 | YES | TSSOP | 50 pF | 3-STATE WITH SERIES RESISTOR | AVC | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP56,.3,20 | 56 | compliant | EAR99 | 8542.39.00.01 | 211.333 | 12.3 | 2599.3959 | Industrial: -40C to +85C | RoHS 2 (2015/863/EU) | 2011-06-20 | 94 | YES | 7440-02-0, 1333-86-4 | DRC Conflict Free | Conflict Minerals Declaration | 12.3 | 264.95 | 3258.885 |