Parametric results for: pi74alvch16721a under Bus Driver/Transceivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: pi74alvch16721a
Select parts from the table below to compare.
Compare
Compare
PI74ALVCH16721AE
Pericom Semiconductor Corporation
Check for Price Yes Yes Obsolete 3.3 V 5.6 ns 1 20 YES TSSOP 50 pF 3-STATE ALVC/VCX/A BUS DRIVER CMOS WITH CLOCK ENABLE 2 TRUE 3.6 V 2.3 V INDUSTRIAL R-PDSO-G56 Not Qualified e3 1 85 °C -40 °C 56 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 1.2 mm 6.1 mm 14 mm PERICOM SEMICONDUCTOR CORP TSSOP TSSOP, 56 compliant EAR99 8542.39.00.01 12.3 264.95 3258.885 12.3 Industrial: -40C to +85C RoHS 2 (2011/65/EU) 2014-06-16 e DRC Conflict Free CMRT V2.03a
PI74ALVCH16721A
Pericom Semiconductor Corporation
Check for Price No Obsolete 3.3 V 5.6 ns 4.3 ns 1 20 YES TSSOP 150 MHz 50 pF POSITIVE EDGE 3-STATE ALVC/VCX/A BUS DRIVER CMOS WITH CLOCK ENABLE 24 mA 2 TRUE 3.6 V 2.3 V INDUSTRIAL R-PDSO-G56 Not Qualified e0 85 °C -40 °C 56 PLASTIC/EPOXY TSSOP56,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 500 µm DUAL 1.2 mm 6.1 mm 14 mm PERICOM SEMICONDUCTOR CORP TSSOP TSSOP, TSSOP56,.3,20 56 compliant EAR99 8542.39.00.01 12.3 264.95 3258.885 12.3 Industrial: -40C to +85C 2011-06-20 DRC Conflict Free Conflict Minerals Declaration
PI74ALVCH16721AEX
Pericom Semiconductor Corporation
Check for Price Yes Yes Obsolete 3.3 V 5.6 ns 1 20 YES TSSOP 50 pF 3-STATE ALVC/VCX/A BUS DRIVER CMOS WITH CLOCK ENABLE 2 TRUE 3.6 V 2.3 V INDUSTRIAL R-PDSO-G56 Not Qualified e3 1 85 °C -40 °C 56 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 1.2 mm 6.1 mm 14 mm PERICOM SEMICONDUCTOR CORP TSSOP TSSOP, 56 compliant EAR99 8542.39.00.01 12.3 264.95 3258.885 12.3 Industrial: -40C to +85C RoHS 2 (2011/65/EU) 2014-06-16 e DRC Conflict Free CMRT V2.03a
PI74ALVCH16721AX
Pericom Semiconductor Corporation
Check for Price No Obsolete 3.3 V 5.6 ns 1 20 YES TSSOP 50 pF 3-STATE ALVC/VCX/A BUS DRIVER CMOS WITH CLOCK ENABLE 2 TRUE 3.6 V 2.3 V INDUSTRIAL R-PDSO-G56 Not Qualified e0 85 °C -40 °C 56 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 500 µm DUAL 1.2 mm 6.1 mm 14 mm PERICOM SEMICONDUCTOR CORP TSSOP TSSOP, 56 compliant EAR99 8542.39.00.01 12.3 264.95 3258.885 12.3 Industrial: -40C to +85C 2011-06-20 DRC Conflict Free Conflict Minerals Declaration