Parametric results for: pi6cv857ba under Clock Drivers

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: pi6cv857ba
Select parts from the table below to compare.
Compare
Compare
PI6CV857BAE
Pericom Semiconductor Corporation
Check for Price Yes Obsolete 2.5 V 1 YES TSSOP 3-STATE 6C PLL BASED CLOCK DRIVER 200 MHz DIFFERENTIAL 12 mA 10 75 ps 2.7 V 2.3 V INDUSTRIAL R-PDSO-G48 Not Qualified e3 1 85 °C -40 °C 260 40 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm PERICOM SEMICONDUCTOR CORP TSSOP TSSOP, TSSOP48,.3,20 48 unknown EAR99 8542.39.00.01
PI6CV857BAI
Pericom Semiconductor Corporation
Check for Price No No Obsolete 2.5 V 1 YES TSSOP 3-STATE 6C PLL BASED CLOCK DRIVER CMOS 200 MHz DIFFERENTIAL 12 mA 10 75 ps 2.7 V 2.3 V INDUSTRIAL R-PDSO-G48 Not Qualified e0 1 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm PERICOM SEMICONDUCTOR CORP TSSOP TSSOP, TSSOP48,.3,20 48 compliant EAR99 8542.39.00.01
PI6CV857BAIE
Pericom Semiconductor Corporation
Check for Price Yes Yes Obsolete 2.5 V 1 YES TSSOP 3-STATE 6C PLL BASED CLOCK DRIVER 200 MHz DIFFERENTIAL 10 75 ps 2.7 V 2.3 V INDUSTRIAL R-PDSO-G48 Not Qualified e3 1 85 °C -40 °C 48 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm PERICOM SEMICONDUCTOR CORP TSSOP TSSOP, 48 compliant EAR99 8542.39.00.01
PI6CV857BA
Pericom Semiconductor Corporation
Check for Price No Obsolete 2.5 V 1 YES TSSOP 3-STATE 6C PLL BASED CLOCK DRIVER 200 MHz DIFFERENTIAL 12 mA 10 75 ps 2.7 V 2.3 V INDUSTRIAL R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm PERICOM SEMICONDUCTOR CORP TSSOP TSSOP, TSSOP48,.3,20 48 compliant EAR99 8542.39.00.01
PI6CV857BAEX
Pericom Semiconductor Corporation
Check for Price Yes Yes Obsolete 2.5 V 1 YES TSSOP 3-STATE 6C PLL BASED CLOCK DRIVER 200 MHz DIFFERENTIAL MUX 10 75 ps 2.7 V 2.3 V INDUSTRIAL R-PDSO-G48 e3 1 85 °C -40 °C 48 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm PERICOM SEMICONDUCTOR CORP TSSOP TSSOP, 48 compliant EAR99 8542.39.00.01