Filter Your Search
1 - 3 of 3 results
|
PI6CV847LE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 2.5 V | 1 | YES | TSSOP | 3-STATE | 6C | PLL BASED CLOCK DRIVER | 200 MHz | DIFFERENTIAL | 12 mA | 5 | 60 ps | 2.7 V | 2.3 V | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | e3 | 1 | 85 °C | 260 | 40 | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP24,.25 | 24 | compliant | EAR99 | 8542.39.00.01 | ||
|
PI6CV847L
Pericom Semiconductor Corporation
|
Check for Price | No | No | Transferred | 2.5 V | 1 | YES | TSSOP | 3-STATE | 6C | PLL BASED CLOCK DRIVER | 200 MHz | DIFFERENTIAL | 12 mA | 5 | 60 ps | 2.7 V | 2.3 V | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP24,.25 | 24 | compliant | EAR99 | 8542.39.00.01 | ||||
|
PI6CV847L
Diodes Incorporated
|
Check for Price | No | Active | 2.5 V | 1 | YES | TSSOP | 3-STATE | 6C | PLL BASED CLOCK DRIVER | 200 MHz | DIFFERENTIAL | 12 mA | 5 | 60 ps | 2.7 V | 2.3 V | COMMERCIAL EXTENDED | R-PDSO-G24 | Not Qualified | e0 | 1 | 85 °C | 24 | PLASTIC/EPOXY | TSSOP24,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 7.8 mm | DIODES INC | TSSOP, TSSOP24,.25 | compliant | EAR99 | 8542.39.00.01 |