Filter Your Search
1 - 2 of 2 results
|
PI6CG33202CZDIEX-13R
Diodes Incorporated
|
Check for Price | Yes | Active | 25 MHz | 100 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 30 mA | 3.465 V | 3.135 V | INDUSTRIAL | S-XQCC-N24 | 85 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | DIODES INC | HVQCCN, LCC24,.16SQ,20 | compliant | EAR99 | 8542.39.00.01 | |||
|
PI6CG33202CZDIEX
Diodes Incorporated
|
Check for Price | Yes | Active | 25 MHz | 100 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 30 mA | 3.465 V | 3.135 V | INDUSTRIAL | S-XQCC-N24 | 85 °C | -40 °C | 260 | 30 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | DIODES INC | HVQCCN, LCC24,.16SQ,20 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated |