Parametric results for: pi6c210v under Clock Generators

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pi6c210v
Select parts from the table below to compare.
Compare
Compare
PI6C210V
Pericom Semiconductor Corporation
Check for Price No Obsolete 14.318 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 400 mA 3.465 V 3.135 V COMMERCIAL R-PDSO-G48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY SSOP SSOP48,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 635 µm DUAL 2.794 mm 7.5 mm 15.875 mm PERICOM SEMICONDUCTOR CORP SSOP SSOP, SSOP48,.4 48 unknown EAR99 8542.39.00.01 12.4 860.05 10664.62 12.4 Commercial: +0C to +70C