Filter Your Search
1 - 2 of 2 results
|
PI6C10804WEX
Diodes Incorporated
|
$0.9986 | Yes | Obsolete | 1.8 V | 3 ns | 3 ns | 1 | YES | SOP | 3-STATE | 6C | CLOCK DRIVER | ALSO OPERATES AT 2.5V SUPPLY | 250 MHz | STANDARD | 8 mA | 4 | 70 ps | 1.95 V | 1.65 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.885 mm | 4.9 mm | DIODES INC | 0.153 INCH, GREEN, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
PI6C10804WEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1.8 V | 3 ns | 3 ns | 1 | YES | SOP | 3-STATE | 6C | LOW SKEW CLOCK DRIVER | ALSO OPERATES AT 2.5V SUPPLY | 250 MHz | STANDARD | 8 mA | 4 | 70 ps | 1.95 V | 1.65 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.885 mm | 4.9 mm | PERICOM SEMICONDUCTOR CORP | 0.153 INCH, GREEN, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 |