Parametric results for: pi5l200le under Multiplexer/Demultiplexers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: pi5l200le
Select parts from the table below to compare.
Compare
Compare
PI5L200LE
Diodes Incorporated
Check for Price Yes Active 3.3 V 4 2 1 YES TSSOP 3-STATE 5L MULTIPLEXER AND DEMUX/DECODER CMOS ALSO OPERATES FROM 4.5V TO 5.5V SUPPLY VOLTAGE TRUE 3.63 V 2.97 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm DIODES INC TSSOP, compliant EAR99 8542.39.00.01 Diodes Incorporated
PI5L200LE
Pericom Semiconductor Corporation
Check for Price Yes Yes Transferred 3.3 V 4 2 1 YES TSSOP 3-STATE 5L MULTIPLEXER AND DEMUX/DECODER CMOS ALSO OPERATES FROM 4.5V TO 5.5V SUPPLY VOLTAGE TRUE 3.63 V 2.97 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN (787) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm PERICOM SEMICONDUCTOR CORP TSSOP, compliant EAR99 8542.39.00.01 TSSOP 16
PI5L200LEX
Pericom Semiconductor Corporation
Check for Price Yes Yes Transferred 3.3 V 4 2 1 YES TSSOP 5L MULTIPLEXER AND DEMUX/DECODER CMOS 4.5V TO 5.5V SUPPLY VOLTAGE ALSO AVAILABLE TRUE 3.63 V 2.97 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm PERICOM SEMICONDUCTOR CORP TSSOP, compliant EAR99 8542.39.00.01 TSSOP 16
PI5L200LEX
Diodes Incorporated
Check for Price Yes Active 3.3 V 4 2 1 YES TSSOP 5L MULTIPLEXER AND DEMUX/DECODER CMOS 4.5V TO 5.5V SUPPLY VOLTAGE ALSO AVAILABLE TRUE 3.63 V 2.97 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm DIODES INC TSSOP, compliant EAR99 8542.39.00.01 Diodes Incorporated