Parametric results for: pi5c3245qe under Bus Driver/Transceivers

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: pi5c3245qe
Select parts from the table below to compare.
Compare
Compare
PI5C3245QEX
Diodes Incorporated
Check for Price Yes Active 5 V 250 ps 1 8 YES SSOP 50 pF BIDIRECTIONAL 3-STATE CBT/FST/QS/5C/B BUS DRIVER CMOS ENABLE LOW 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR MATTE TIN GULL WING 635 µm DUAL 1.7526 mm 3.9116 mm 8.6614 mm DIODES INC SSOP, SSOP20,.25 compliant EAR99 8542.39.00.01 Diodes Incorporated
PI5C3245QE
Pericom Semiconductor Corporation
Check for Price Yes Yes Transferred 5 V 250 ps 1 8 YES SSOP 50 pF 3-STATE CBT/FST/QS/5C/B BUS DRIVER CMOS TTL COMPATIBLE BUS SWITCH 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 1.75 mm 3.9116 mm 8.65 mm PERICOM SEMICONDUCTOR CORP SSOP, SSOP20,.25 compliant EAR99 8542.39.00.01 QSOP 20
PI5C3245QE
Diodes Incorporated
Check for Price Yes Obsolete 5 V 250 ps 1 8 YES SSOP 50 pF 3-STATE CBT/FST/QS/5C/B BUS DRIVER CMOS TTL COMPATIBLE BUS SWITCH 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 1.75 mm 3.9116 mm 8.65 mm DIODES INC SSOP, SSOP20,.25 compliant EAR99 8542.39.00.01 Diodes Incorporated
PI5C3245QEX
Pericom Semiconductor Corporation
Check for Price Yes Yes Transferred 5 V 250 ps 1 8 YES SSOP 50 pF 3-STATE CBT/FST/QS/5C/B BUS DRIVER CMOS TTL COMPATIBLE BUS SWITCH 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 635 µm DUAL 1.75 mm 3.9116 mm 8.65 mm PERICOM SEMICONDUCTOR CORP SSOP, SSOP20,.25 compliant EAR99 8542.39.00.01 QSOP 20