Filter Your Search
1 - 2 of 2 results
|
PI4ULS3V08ZFEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 1.5 V | 7 ns | 7 ns | 2 | 4 | YES | HVQCCN | 10 pF | BIDIRECTIONAL | 3-STATE | 4ULS | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 4 mA | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PQCC-N36 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | LCC36,.2X.24,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 6 mm | PERICOM SEMICONDUCTOR CORP | QFN | HVQCCN, LCC36,.2X.24,20 | 36 | compliant | EAR99 | 8542.39.00.01 | ||
|
PI4ULS3V08ZFEX
Diodes Incorporated
|
Check for Price | Yes | Obsolete | 1.5 V | 7 ns | 7 ns | 2 | 4 | YES | HVQCCN | 10 pF | BIDIRECTIONAL | 3-STATE | 4ULS | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 4 mA | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PQCC-N36 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 36 | PLASTIC/EPOXY | LCC36,.2X.24,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 6 mm | DIODES INC | HVQCCN, LCC36,.2X.24,20 | compliant | EAR99 | 8542.39.00.01 |